
Dual operational amplifier featuring a 12.5MHz gain bandwidth product and 20V/µs slew rate. Offers low input bias current of 2pA and input voltage noise density of 14nV/√Hz. Operates from a dual supply voltage range of 4.5V to 20V, with a maximum single supply of 40V. Achieves high common mode rejection ratio of 100dB and power supply rejection ratio of 115dB. Packaged in a surface-mount SOIC case, suitable for operation between -40°C and 125°C.
Intersil ISL28210FBZ-T7 technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 12.5MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Noise Current Density | 0.009pA/sqrt Hz |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.55mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Voltage Gain | 108dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28210FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.