Dual-channel, general-purpose operational amplifier featuring a 2MHz bandwidth and 22mA output current per channel. CMOS technology enables low 90µA operating supply current. Offers 500µV input offset voltage and 3pA input bias current. Operates from 1.8V to 5.5V supply, with a wide temperature range of -40°C to 125°C. Surface mountable in a SOT-23-8 package.
Intersil ISL28213FHZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 90uA |
| Output Current per Channel | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 130uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28213FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.