
Dual-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 2.5V/µs slew rate. This CMOS amplifier offers rail-to-rail output, 3pA input bias current, and 500µV input offset voltage. Operating from 1.8V to 5.5V supply, it delivers 31mA output current per channel and boasts 72dB CMRR and 71dB PSRR. Designed for surface mounting in an 8-pin SOIC package, it operates across a -40°C to 125°C temperature range.
Intersil ISL28214FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.008pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28214FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
