
Dual-channel, general-purpose operational amplifier with a 5MHz bandwidth and 2.5V/µs slew rate. Features low input bias current of 3pA and 500µV input offset voltage. Operates from a single supply up to 5.5V with a typical supply current of 300µA. Packaged in a SOT-23-8 surface-mount configuration, this CMOS amplifier offers 72dB CMRR and 71dB PSRR, suitable for applications operating between -40°C and 125°C.
Intersil ISL28214FHZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 26mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 390uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28214FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.