
Dual-channel, general-purpose operational amplifier featuring a 5MHz bandwidth and 2.5V/µs slew rate. This CMOS technology amplifier offers a low input bias current of 3pA and input voltage noise density of 40nV/sqrt Hz. Operating from 1.8V to 5.5V, it provides 31mA output current per channel and boasts a 72dB CMRR and 71dB PSRR. Packaged in an 8-MSOP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Intersil ISL28214FUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.008pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 31mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28214FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.