Precision dual operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. Offers 145dB common mode rejection and power supply rejection ratios, with a low input bias current of 80pA and input offset voltage of 4µV. Operates from a wide supply voltage range of 2.25V to 40V, with a maximum dual supply of 20V, and a maximum operating temperature of 125°C. Available in SOIC surface mount packages, this general-purpose amplifier is RoHS compliant.
Intersil ISL28217FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.45mm |
| Input Bias Current | 80pA |
| Input Noise Current Density | 0.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 4uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 440uA |
| Output Current per Channel | 43mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28217 |
| Slew Rate | 0.5V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 143dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28217FBZ to view detailed technical specifications.
No datasheet is available for this part.