
Dual operational amplifier featuring 1.5MHz bandwidth and 0.5V/µs slew rate. This general-purpose op amp offers a low input bias current of 80pA and a 4µV input offset voltage. Designed for surface mounting in an 8-pin SOIC package, it operates from a 2.25V to 20V dual supply voltage. Key performance metrics include a 120dB common mode rejection ratio and 143dB voltage gain, with an output current of 43mA per channel.
Intersil ISL28217FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 4uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 20V |
| Output Current | 43mA |
| Output Current per Channel | 43mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 530uA |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28217FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.