
Precision dual operational amplifier featuring a 10MHz gain bandwidth product and 3.6V/µs slew rate. Offers low input bias current of 1nA, input voltage noise density of 3nV/√Hz, and input noise current density of 0.4pA/√Hz. Achieves high common mode rejection ratio (CMRR) of 120dB and power supply rejection ratio (PSRR) of 117dB. Operates with dual supply voltages from ±2.25V to ±10V or single supply from 4.5V to 40V, with a maximum operating temperature of 125°C. Surface mount package with 2 channels and 2 circuits.
Intersil ISL28227FRTBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 45mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FRTBZ to view detailed technical specifications.
No datasheet is available for this part.