
Dual-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. Achieves 120dB common mode rejection ratio and 117dB power supply rejection ratio. Offers a low input bias current of 1nA and input offset voltage of 10µV. Operates from a minimum supply voltage of 2.25V (dual) or 4.5V (single) up to 20V (dual) or 40V (single). Surface mountable with a 3.6V/µs slew rate and 45mA output current per channel.
Intersil ISL28227FRTZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
