
Dual-channel, general-purpose operational amplifier with a 10MHz bandwidth and 10MHz gain bandwidth product. Features a low input bias current of 1nA, input offset voltage of 10µV, and low noise characteristics with 0.4pA/√Hz input noise current density and 3nV/√Hz input voltage noise density. Operates with dual supply voltages from ±2.25V to ±10V or single supply from 4.5V to 40V, offering a high common mode rejection ratio of 120dB and PSRR of 117dB. Delivers 45mA output current per channel with a 3.6V/µs slew rate. Surface mountable in an 8-TDFN package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Intersil ISL28227FRTZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 45mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FRTZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.