
Dual operational amplifier featuring a 10MHz bandwidth and 3.6V/µs slew rate. This surface mount component offers a low input bias current of 10nA and minimal input offset voltage of 15µV. It operates with dual supply voltages from 2.25V to 20V or single supply from 4.5V to 40V, exhibiting high Common Mode Rejection Ratio (120dB) and Power Supply Rejection Ratio (117dB). Packaged in an 8-MSOP, this RoHS compliant IC is suitable for a wide operating temperature range of -40°C to 125°C.
Intersil ISL28227FUBZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FUBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.