
Dual-channel, low-noise operational amplifier with a 10MHz gain bandwidth product and 10MHz bandwidth. Features 75µV input offset voltage, 3nV/√Hz input voltage noise density, and 0.4pA/√Hz input noise current density. Operates with dual supply voltages from 2.25V to 20V or single supply from 4.5V to 40V. Offers 120dB common mode rejection ratio and 117dB power supply rejection ratio. Packaged in MSOP for surface mounting, with 5.6mA operating supply current.
Intersil ISL28227FUBZ-T13 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FUBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.