
Dual operational amplifier featuring a 10MHz bandwidth and 3.6V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 4.5V to 40V (single) or ±2.25V to ±20V (dual). Key performance metrics include a 120dB CMRR, 117dB PSRR, and low input voltage noise density of 3nV/√Hz. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Intersil ISL28227FUBZ-T7 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Height | 0.85mm |
| Input Bias Current | 10nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FUBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.