Dual-channel, low-noise operational amplifier with a 10MHz bandwidth and 3.6V/µs slew rate. Features 15µV input offset voltage, 3nV/√Hz input voltage noise density, and 0.4pA/√Hz input noise current density. Offers 120dB common mode rejection ratio and 117dB power supply rejection ratio. Operates from a 2.25V to 20V dual supply or 4.5V to 40V single supply. Packaged in MSOP for surface mounting, with a maximum operating temperature of 125°C.
Intersil ISL28227FUZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.