
Dual-channel, precision operational amplifier with a 10MHz gain bandwidth product and 10MHz bandwidth. Features low input voltage noise density of 3nV/sqrt Hz and input current noise density of 0.4pA/sqrt Hz. Offers a high Common Mode Rejection Ratio of 120dB and Power Supply Rejection Ratio of 117dB. Operates from a minimum dual supply voltage of 2.25V up to a maximum dual supply voltage of 20V, or a minimum single supply of 4.5V up to a maximum of 40V. Housed in a surface-mount MSOP package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Intersil ISL28227FUZ-T7 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.