
Dual-channel, general-purpose operational amplifier featuring a 400kHz bandwidth and Rail-to-Rail output. Achieves a 150dB voltage gain with a 0.2V/µs slew rate. Boasts low input bias current of 250pA and exceptional 5µV input offset voltage. Operates from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply. Surface mountable in an 8-pin SOIC package, this CMOS IC offers high 125dB CMRR and 138dB PSRR.
Intersil ISL28230CBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Noise Current Density | 0.08pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.