
Dual-channel, general-purpose operational amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. This CMOS IC offers a low input offset voltage of 5µV and minimal input bias current of 250pA. Operating from a 1.8V to 5.5V supply range, it provides high PSRR of 138dB and CMRR of 125dB. Surface mountable in an 8-pin SOIC package, this RoHS compliant component is ideal for various amplification applications.
Intersil ISL28230CBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Noise Current Density | 0.08pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 40uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230CBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.