
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail output and a 400kHz bandwidth. This CMOS IC boasts a low input bias current of 250pA, 5µV input offset voltage, and 65nV/√Hz input voltage noise density. Operating from a single supply of 1.8V to 5.5V or dual supplies from ±0.9V to ±2.75V, it offers high PSRR (138dB) and CMRR (125dB). Surface mountable in an 8-pin DFN package, it is RoHS compliant and designed for efficient operation with a 20µA supply current.
Intersil ISL28230CRZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Noise Current Density | 0.08pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230CRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.