Dual micropower, low drift, RRIO operational amplifier featuring 400kHz bandwidth and 0.2V/µs slew rate. Offers exceptional 125dB CMRR and 138dB PSRR with a low 5µV input offset voltage and 250pA input bias current. Operates from a single supply of 1.8V to 5.5V or dual supplies from 900mV to ±2.75V, consuming only 20µA quiescent current. CMOS technology, surface mountable in DFN, MSOP, or SOIC packages, ideal for general-purpose amplification.
Intersil ISL28230CRZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Noise Current Density | 0.08pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230CRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
