Dual micropower operational amplifier featuring a 400kHz gain bandwidth product and 0.2V/µs slew rate. Offers low input offset voltage of 5µV and 250pA input bias current. Achieves high common mode rejection ratio of 125dB and power supply rejection ratio of 138dB. Operates from a single supply of 1.8V to 5.5V or dual supplies from ±0.45V to ±2.75V, with a low operating supply current of 20µA. Available in SOIC package for surface mounting, with an operating temperature range of -40°C to 125°C.
Intersil ISL28230FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230FBZ to view detailed technical specifications.
No datasheet is available for this part.