Dual-channel, general-purpose operational amplifier featuring a 400kHz bandwidth and 150dB voltage gain. This surface-mount IC offers a low input offset voltage of 5µV, 250pA input bias current, and exceptional 125dB common mode rejection ratio. Operating from a 1.8V to 5.5V supply range, it consumes a low 20µA operating supply current. The amplifier is housed in a SOIC package, is lead-free and RoHS compliant, and operates across a wide temperature range of -40°C to 125°C.
Intersil ISL28230FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 25uA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230FBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.