
Dual, micro-power, RRIO zero-drift operational amplifier featuring 400kHz gain bandwidth product and 5µV input offset voltage. This general-purpose amplifier offers 125dB common mode rejection ratio and 138dB power supply rejection ratio. Designed for surface mount applications in an MSOP package, it operates from a 5.5V maximum supply voltage with a low 20µA supply current. Key specifications include 250pA input bias current and 0.2V/µs slew rate, with a maximum operating temperature of 125°C.
Intersil ISL28230FUZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.