Dual micropower, chopper-stabilized, rail-to-rail input/output operational amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. Offers 174dB voltage gain, 125dB CMRR, and 138dB PSRR. Operates from 1.8V to 6V single supply or ±0.825V to ±3V dual supply, with a low 18µA operating supply current. Exhibits 2µV input offset voltage and 180pA input bias current. Available in SOIC package for surface mount applications, with an operating temperature range of -40°C to 125°C.
Intersil ISL28233FBZ technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FBZ to view detailed technical specifications.
No datasheet is available for this part.
