
Dual micropower, chopper-stabilized, rail-to-rail input/output operational amplifier featuring a 400kHz gain bandwidth product and 0.2V/µs slew rate. Offers exceptional precision with a 2µV input offset voltage and 180pA input bias current. High performance is maintained across a wide temperature range of -40°C to 125°C, with a low operating supply current of 18µA. This surface-mount device provides 125dB common mode rejection ratio and 138dB power supply rejection ratio.
Intersil ISL28233FBZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 6uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FBZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
