Intersil ISL28233FRZ technical specifications.
| Bandwidth | 400kHz |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FRZ to view detailed technical specifications.
No datasheet is available for this part.