
Dual-channel, zero-drift operational amplifier featuring a 400kHz gain bandwidth product and 0.2V/µs slew rate. Achieves 174dB voltage gain with exceptional 125dB CMRR and 138dB PSRR. Operates from a minimum dual supply of 825mV up to a maximum of 3V, or a single supply from 1.8V to 6V, consuming only 50µA. Offers low input bias current of 600pA and minimal input offset voltage of 6µV. Packaged in a DFN surface mount configuration, suitable for operation between -40°C and 125°C.
Intersil ISL28233FRZ-T13 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 600pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28233 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.