
Dual micropower, chopper-stabilized operational amplifier featuring Rail-to-Rail Input/Output (RRIO). Offers a 400kHz gain bandwidth product and 0.2V/µs slew rate. Achieves high performance with 2µV input offset voltage, 180pA input bias current, and 65nV/√Hz input voltage noise density. Operates from a wide supply voltage range of 1.8V to 6V (single) or 825mV to 3V (dual). Features excellent common mode rejection ratio (125dB) and power supply rejection ratio (138dB). Available in DFN, MSOP, and SOIC packages for surface mounting, with an operating temperature range of -40°C to 125°C.
Intersil ISL28233FRZ-T7 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.