Intersil ISL28233FRZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Common Mode Rejection Ratio | 125dB |
| Input Offset Voltage-Max | 6uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Number of Channels | 2 |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FRZ-T7A to view detailed technical specifications.
No datasheet is available for this part.