
Dual micropower, chopper-stabilized operational amplifier featuring Rail-to-Rail Input/Output (RRIO). Offers a 400kHz gain bandwidth product and 0.2V/µs slew rate. Achieves high performance with 2µV input offset voltage, 180pA input bias current, and 65nV/√Hz input voltage noise density. Operates from a wide supply voltage range of 1.8V to 6V (dual supply 825mV to 3V) with a low 18µA operating supply current. Delivers 19mA output current per channel and boasts 125dB CMRR and 138dB PSRR. Available in MSOP package for surface mount applications, with an operating temperature range of -40°C to 125°C.
Intersil ISL28233FUZ technical specifications.
| Bandwidth | 400kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FUZ to view detailed technical specifications.
No datasheet is available for this part.