
Dual-channel operational amplifier featuring a 400kHz bandwidth and 400kHz gain bandwidth product. This surface mount IC offers a low input bias current of 180pA and exceptional DC precision with a 2µV input offset voltage. Achieve high signal integrity with a 125dB common mode rejection ratio and 138dB power supply rejection ratio. Operates from a wide supply voltage range of 1.8V to 6V, with a maximum dual supply voltage of 3V, and a low operating supply current of 18µA.
Intersil ISL28233FUZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28233 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
