Dual-channel operational amplifier featuring a 400kHz gain bandwidth product and 2µV input offset voltage. This surface-mount IC offers low input bias current of 30pA and low input voltage noise density of 65nV/√Hz. Operating from single or dual supplies between 1.65V and 5.5V, it provides 19mA output current per channel and a high 174dB voltage gain. Packaged in an 8-pin MSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil ISL28233IUZ-T7 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 400kHz |
| Height | 0.86mm |
| Input Bias Current | 30pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 19mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 174dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28233IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.