Intersil ISL28236FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 70mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28236FBZ-T7A to view detailed technical specifications.
No datasheet is available for this part.