
Dual-channel, general-purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 13MHz -3dB bandwidth. This CMOS device offers a 98dB common mode rejection ratio and 98dB power supply rejection ratio, with a slew rate of 4V/µs. Operating from a 2.4V to 5.5V supply, it consumes 900µA and delivers 75mA output current per channel. The surface-mount SOIC package is ideal for applications requiring low input bias current (1pA) and low input voltage noise density (28nV/sqrt Hz).
Intersil ISL28248FBZ-T7 technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 4.5MHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Noise Current Density | 0.016pA/sqrt Hz |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Voltage Noise Density | 28nV/sqrt Hz |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Voltage Gain | 115.27dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28248FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
