
Dual precision operational amplifier featuring rail-to-rail input and output capabilities. Offers a 4.5MHz gain bandwidth product and 4.5MHz bandwidth with a 4V/µs slew rate. Achieves very low 1pA input bias current and 28nV/√Hz input voltage noise density. Operates from a 2.4V to 5.5V supply with a typical 900µA operating supply current. Packaged in MSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Intersil ISL28248FUZ technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 4.5MHz |
| Height | 0.86mm |
| Input Bias Current | 1pA |
| Input Noise Current Density | 0.016pA/sqrt Hz |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Voltage Noise Density | 28nV/sqrt Hz |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Voltage Gain | 115.27dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28248FUZ to view detailed technical specifications.
No datasheet is available for this part.