
Precision operational amplifier featuring rail-to-rail input and output, ideal for micro-power applications. Offers a low input bias current of 1pA and a low input offset voltage of 3.1µV. This general-purpose amplifier boasts a 200kHz gain bandwidth product and a 420kHz -3dB bandwidth, with a high voltage gain of 106.85dB. Operating from a wide supply voltage range of 1.2V to 5.5V, it functions across an extended temperature range of -40°C to 125°C. Available in a surface-mount SOIC package, this RoHS compliant component provides excellent common mode rejection (75dB) and power supply rejection (80dB).
Intersil ISL28258FBZ technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3.1uV |
| Input Voltage Noise Density | 64nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 68uA |
| Output Current per Channel | 30mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28258FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.