
Precision operational amplifier featuring rail-to-rail input and output capabilities. Offers a low input bias current of 1pA and a low input offset voltage of 3.1µV. Achieves a gain bandwidth product of 200kHz and a -3dB bandwidth of 420kHz. Operates from a minimum dual supply voltage of 1.2V up to a maximum of 5.5V. This surface mount device is available in SOIC packaging and supports a wide temperature range of -40°C to 125°C.
Intersil ISL28258FBZ-T7 technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3.1uV |
| Input Voltage Noise Density | 64nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 68uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28258FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
