
Precision operational amplifier featuring rail-to-rail input and output, low input bias current of 1pA, and a 3µV input offset voltage. This single-channel, dual-circuit amplifier offers a 200kHz gain bandwidth product and a 420kHz -3dB bandwidth. Operating from 1.2V to 5.5V dual supply or 2.4V to 5.5V single supply, it delivers 30mA output current per channel. With a 0.1V/µs slew rate and 106.85dB voltage gain, it is suitable for applications from -40°C to 125°C.
Intersil ISL28258FUZ technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3uV |
| Input Voltage Noise Density | 64nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 68uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28258FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.