
General purpose operational amplifier IC featuring a 200kHz gain bandwidth product and 420kHz -3dB bandwidth. This single-channel, dual-circuit amplifier offers a low input bias current of 1pA and a 3uV input offset voltage. It operates from a 1.2V to 5.5V supply range, with a maximum output current of 30mA per channel. The MSOP package facilitates surface mounting, and the component boasts a 75dB CMRR and 80dB PSRR.
Intersil ISL28258FUZ-T7 technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3uV |
| Input Voltage Noise Density | 64nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 68uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28258FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
