Intersil ISL28266FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 1.14nA |
| Input Offset Voltage (Vos) | 7uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 78uA |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL28266FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.