Intersil ISL28268FUZ technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 90uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 34uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28268FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.