Intersil ISL28270IAZ-T13 technical specifications.
| -3db Bandwidth | 240kHz |
| Bandwidth | 240kHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 29mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28270IAZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.