Intersil ISL28271INEVAL1Z technical specifications.
| -3db Bandwidth | 180kHz |
| Package/Case | QSOP |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28271INEVAL1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.