
Dual channel instrumentation amplifier featuring rail-to-rail input and output operation on a single supply. Achieves a 265kHz -3dB bandwidth with a low 120µA operating supply current. Offers high 110dB common mode rejection ratio and 80dB power supply rejection ratio. Input bias current is 1nA, with an input offset voltage of 600µV. Packaged in a QSOP with a temperature range of -40°C to 125°C.
Intersil ISL28273FAZ technical specifications.
| -3db Bandwidth | 265kHz |
| Bandwidth | 265kHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 110dB |
| Height | 1.4mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 29mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28273FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
