Intersil ISL28274FAZ technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28274FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.