
Dual-channel, general-purpose operational amplifier featuring a 400kHz bandwidth and Rail-to-Rail output. This integrated circuit offers a low input offset voltage of 20µV and a low input bias current of 500pA. With a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 115dB, it ensures excellent signal integrity. Operating from a single supply voltage between 2.4V and 5V, this surface-mount device in an 8-pin SOIC package is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Intersil ISL28276FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Current | 120uA |
| Supply Type | Single |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28276FBZ to view detailed technical specifications.
No datasheet is available for this part.