Intersil ISL28276IAZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28276IAZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
