
Dual-channel, general-purpose operational amplifier with a 300kHz gain bandwidth product and 250kHz bandwidth. Features rail-to-rail output, 50µV input offset voltage, and 10pA input bias current. Operates from 2.4V to 5.5V supply with 120µA quiescent current. Offers 100dB CMRR and 105dB PSRR, with a 0.14V/µs slew rate. Packaged in an 8-pin SOIC for surface mounting, with a maximum operating temperature of 125°C.
Intersil ISL28288FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 48nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.14V/µs |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28288FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
