Dual micropower operational amplifier featuring rail-to-rail input and output (RRIO) operation. This general-purpose op amp offers a 250kHz bandwidth and a 300kHz gain bandwidth product. It operates from a single supply voltage range of 2.4V to 5.5V, with a typical operating supply current of 120uA. Key specifications include a low input bias current of 10pA, a 50uV input offset voltage, and high CMRR (100dB) and PSRR (105dB). Available in a surface mount MSOP package, it operates across an extended temperature range of -40°C to 125°C.
Intersil ISL28288FUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 31mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.14V/µs |
| Supply Type | Single |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28288FUZ to view detailed technical specifications.
No datasheet is available for this part.