
Dual-channel, general-purpose operational amplifier featuring a 250 kHz bandwidth and 0.14 V/µs slew rate. Offers a 300 kHz gain bandwidth product, 50 µV input offset voltage, and 10 pA input bias current. Operates from a single supply voltage between 2.4V and 5.5V, with a typical operating supply current of 120 µA. Provides 100 dB common mode rejection ratio and 105 dB power supply rejection ratio. Packaged in an MSOP-10 surface-mount case.
Intersil ISL28288FUZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 31mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28288 |
| Slew Rate | 0.14V/µs |
| Supply Type | Single |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28288FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
