
Intersil ISL28290FBZ-T7 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 103dB |
| Input Bias Current | 16uA |
| Input Noise Current Density | 2.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 1nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28290 |
| Slew Rate | 50V/µs |
| Voltage Gain | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28290FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
